Wurth Elektronik Surface LAN Ethernet Transformer, 105 °C, -40 °C 3.22 mm
- RS Stock No.:
- 217-7633
- Distrelec Article No.:
- 304-46-336
- Mfr. Part No.:
- 74930000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $20.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 220 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 490 | $1.647 | $16.47 | - |
| 500 - 990 | $1.606 | $16.06 | $20.50 |
| 1000 + | $1.58 | $15.80 | $67.00 |
*price indicative
- RS Stock No.:
- 217-7633
- Distrelec Article No.:
- 304-46-336
- Mfr. Part No.:
- 74930000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Depth | 3.22mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | WE-STST | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Depth 3.22mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series WE-STST | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-STST Series LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 74930000
This LAN Ethernet transformer provides galvanic isolation and signal coupling for Ethernet interfaces in surface-mounted assemblies. It is specified for single-output use and designed to perform across a wide operating temperature range while meeting RoHS environmental restrictions. The component is suited to applications requiring Compact magnetics with low insertion loss and standard 1:1 transmission characteristics.
Features and Benefits:
• 350μH inductance offering improved common-mode suppression
• 1:1 turns ratio ensuring symmetrical signal coupling
• -1dB insertion loss enabling efficient signal transfer
• Single-output configuration simplifying board integration
• RoHS‑approved construction supporting environmental requirements
• 1:1 turns ratio ensuring symmetrical signal coupling
• -1dB insertion loss enabling efficient signal transfer
• Single-output configuration simplifying board integration
• RoHS‑approved construction supporting environmental requirements
Applications
• Suitable for industrial Ethernet nodes operating at varied temperatures
• Ideal for Compact network Interface modules requiring low loss
• Used with surface-mounted assemblies where PCB space is limited
• Can be used for isolation in single‑port Ethernet equipment
• Suitable for ruggedised communication devices requiring compliance
• Ideal for Compact network Interface modules requiring low loss
• Used with surface-mounted assemblies where PCB space is limited
• Can be used for isolation in single‑port Ethernet equipment
• Suitable for ruggedised communication devices requiring compliance
What operating temperature range can it withstand?
It operates between -40°C and 105°C.
How is it mounted on a board?
It is designed for surface‑mount installation.
What insertion loss performance should be expected?
Typical insertion loss is -1dB.
Does it provide multiple outputs for port aggregation?
No, it offers a single output only.
Are there any conformity statements regarding materials?
It complies with RoHS material restrictions.
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm
- Wurth Elektronik Surface 105 °C, -40 °C 3.22 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
