Wurth Elektronik Surface LAN Ethernet Transformer 11.43 mm
- RS Stock No.:
- 271-3888
- Mfr. Part No.:
- 750319924
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,401.00
(exc. GST)
$1,541.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $5.604 | $1,401.00 |
*price indicative
- RS Stock No.:
- 271-3888
- Mfr. Part No.:
- 750319924
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Depth | 11.43mm | |
| Inductance | 235μH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Depth 11.43mm | ||
Inductance 235μH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Transformer is a power over Ethernet fly back transformer. The isolated fly back converter outputs up to 1.45 A for a total power of 7 W while using a standard, off the shelf transformer. The transformer includes Si3406 3.3 V Class 2 evaluation kit which demonstrates a complete isolated 7 W power over Ethernet PD system using our Si3406 POE PD device. A single Si3406 manages the POE interface and dc conversion.
Lead free
High efficiency
RoHS compliant
High integration and low BOM cost
Integrated thermal shutdown protection
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer 11.43 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C