Bourns Surface LAN Ethernet Transformer, 85 °C 4.7 mm, -40 °C 3.22mm 2.9 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.61

(exc. GST)

$8.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.761$7.61-
100 - 190$0.738$7.383%
200 - 490$0.716$7.165%
500 - 990$0.695$6.958%
1000 +$0.674$6.7411%

*price indicative

Packaging Options:
RS Stock No.:
223-1752
Distrelec Article No.:
304-39-289
Mfr. Part No.:
SM453229-381N7Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

LAN Ethernet Transformer

Number of Outputs

5

Insertion Loss

-1.1dB

Mount Type

Surface

Depth

2.9mm

Length

4.7mm

Width

3.22mm

Inductance

380μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SM

Standards/Approvals

IEEE 802.3, RoHS Directive 2015/863

Supported Ethernet Standards

IEEE 802.3

Termination Type

Solder

Turns Ratio

1:1

Isolation Voltage

1.5kV

COO (Country of Origin):
TW
The Bourns Electronics Base-T chip LAN transformer pair with common mode choke SRF2012A-801Y for EMI reduction works with -40 to +85 °C expanded temperature range.

Surface mounting type

-1.1db insertion loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy