Bourns Surface LAN Ethernet Transformer, 85 °C, 0 °C 4.1 mm
- RS Stock No.:
- 222-6952
- Mfr. Part No.:
- SM43001EL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$3,071.20
(exc. GST)
$3,378.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $3.839 | $3,071.20 |
| 4000 + | $3.455 | $2,764.00 |
*price indicative
- RS Stock No.:
- 222-6952
- Mfr. Part No.:
- SM43001EL
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -3dB | |
| Mount Type | Surface | |
| Depth | 4.1mm | |
| Inductance | 120μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM43001EL | |
| Supported Ethernet Standards | 10 GbE | |
| Standards/Approvals | RoHS Compliant, IEEE 802.3, Halogen Free | |
| Termination Type | Tin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -3dB | ||
Mount Type Surface | ||
Depth 4.1mm | ||
Inductance 120μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series SM43001EL | ||
Supported Ethernet Standards 10 GbE | ||
Standards/Approvals RoHS Compliant, IEEE 802.3, Halogen Free | ||
Termination Type Tin | ||
- COO (Country of Origin):
- CN
The Bourns SM43001EL Chip LAN Transformer Module 10 GbE is IEEE 802.3 Ethernet compatible has Common Mode Choke.
IEEE 802.3 Ethernet compatible
Halogen Free
Related links
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm