Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C, 0 °C 21.06 mm
- RS Stock No.:
- 212-5911
- Mfr. Part No.:
- 7499211123A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 58 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 29 units)*
$437.06
(exc. GST)
$480.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 29 | $15.071 | $437.06 | - |
| 58 - 261 | $14.694 | $426.13 | 2% |
| 290 + | $13.224 | $383.50 | 12% |
*price indicative
- RS Stock No.:
- 212-5911
- Mfr. Part No.:
- 7499211123A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.3dB | |
| Mount Type | Through Hole | |
| Depth | 21.06mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.3dB | ||
Mount Type Through Hole | ||
Depth 21.06mm | ||
Inductance 350μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik LAN Ethernet transformer made up of the thermoplastic material having copper alloy shielding material.
Operating temperature 0 to +70 °C
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.06 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 33.02 mm
- Bourns Through Hole LAN Ethernet Transformer 0 °C 8.35 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.79mm 33.02 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C
- Wurth Elektronik PCB LAN Ethernet Transformer 0 °C
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.21mm 21.5 mm
