Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C 16.79 mm, 0 °C 15.79mm 33.02 mm
- RS Stock No.:
- 814-9923
- Mfr. Part No.:
- 7499111000A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-9923
- Mfr. Part No.:
- 7499111000A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 33.02mm | |
| Length | 16.79mm | |
| Width | 15.79mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Supported Ethernet Standards | 1000 Base-T | |
| Isolation Voltage | 1500Vrms | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 33.02mm | ||
Length 16.79mm | ||
Width 15.79mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Supported Ethernet Standards 1000 Base-T | ||
Isolation Voltage 1500Vrms | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 33.02 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.21mm 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.74mm 21.59 mm
