Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C, 0 °C 33.02 mm
- RS Stock No.:
- 212-5907
- Mfr. Part No.:
- 7499111614A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 28 units)*
$453.46
(exc. GST)
$498.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 28 - 112 | $16.195 | $453.46 |
| 140 + | $14.575 | $408.10 |
*price indicative
- RS Stock No.:
- 212-5907
- Mfr. Part No.:
- 7499111614A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 33.02mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 33.02mm | ||
Inductance 350μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik LAN Ethernet transformer made up of the thermoplastic material having copper alloy shielding material.
Operating temperature 0 to +70 °C
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.79mm 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.06 mm
- Bourns Through Hole LAN Ethernet Transformer 0 °C 8.35 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C
- Wurth Elektronik PCB LAN Ethernet Transformer 0 °C
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C
