Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 16.7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.79

(exc. GST)

$10.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$9.79
25 - 49$9.53
50 +$9.41

*price indicative

Packaging Options:
RS Stock No.:
212-5874
Distrelec Article No.:
303-88-096
Mfr. Part No.:
74980101200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

16.7mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.

Operating temperature -40 to +85 °C

RoHS compliant

Related links