Wurth Elektronik Surface LAN Ethernet Transformer, 105 °C, -40 °C 8.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$4,284.82

(exc. GST)

$4,713.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$4,284.82$5.713-
5 +$4,143.41$5.5253%

*price indicative

RS Stock No.:
201-3615
Mfr. Part No.:
7490140117C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1.3dB

Mount Type

Surface

Depth

8.8mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN
The Wurth Elektronik is a WE-LAN 10/100 Base-T transformer. It is a non-PoE with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.

IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant

Compatible with industrial Ethernet systems like EtherCAT or Profinet

Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology

Industrial temperatures range: -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy