Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C 16.04 mm, 0 °C 13.5mm 21.3 mm
- RS Stock No.:
- 163-5597
- Mfr. Part No.:
- 7499110122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 62 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 31 units)*
$467.98
(exc. GST)
$514.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 31 - 31 | $15.096 | $467.98 | - |
| 62 - 93 | $14.719 | $456.29 | 2% |
| 124 + | $14.492 | $449.25 | 4% |
*price indicative
- RS Stock No.:
- 163-5597
- Mfr. Part No.:
- 7499110122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.3mm | |
| Length | 16.04mm | |
| Width | 13.5mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Supported Ethernet Standards | 1000 Base-T | |
| Standards/Approvals | IEEE 802.3ab for 1000BaseT | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Operating Frequency | 100MHz | |
| Isolation Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.3mm | ||
Length 16.04mm | ||
Width 13.5mm | ||
Inductance 350μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Supported Ethernet Standards 1000 Base-T | ||
Standards/Approvals IEEE 802.3ab for 1000BaseT | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 1MHz | ||
Maximum Operating Frequency 100MHz | ||
Isolation Voltage 1500Vrms | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.5mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.74mm 21.59 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.21mm 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.79mm 33.02 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer 0 °C 13.97mm
