Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C 13.5 mm, 0 °C 15.88mm 21.84 mm
- RS Stock No.:
- 163-5589
- Mfr. Part No.:
- 7499010211A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
$361.52
(exc. GST)
$397.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 07 December 2026
- Plus 62 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | $11.662 | $361.52 |
| 155 + | $10.495 | $325.35 |
*price indicative
- RS Stock No.:
- 163-5589
- Mfr. Part No.:
- 7499010211A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.4dB | |
| Mount Type | Through Hole | |
| Depth | 21.84mm | |
| Length | 13.5mm | |
| Width | 15.88mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Isolation Voltage | 1500Vrms | |
| Standards/Approvals | IEEE 802.3u | |
| Supported Ethernet Standards | 10/100 Base-T | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.4dB | ||
Mount Type Through Hole | ||
Depth 21.84mm | ||
Length 13.5mm | ||
Width 15.88mm | ||
Inductance 350μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Isolation Voltage 1500Vrms | ||
Standards/Approvals IEEE 802.3u | ||
Supported Ethernet Standards 10/100 Base-T | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7499010211A
This LAN Ethernet transformer provides isolation and signal conditioning for 10/100 Base-T networks. It is intended for through-hole PCB mounting and operates across a broad frequency band suitable for typical Ethernet signalling. The component offers galvanic separation between ports and is designed to function within standard environmental limits for network hardware.
Features and Benefits:
• 1500Vrms isolation improves protection against common-mode faults
• 1MHz to 100MHz bandwidth supports standard Ethernet signalling
• Insertion loss -1.4dB preserves signal integrity at network rates
• 350μH inductance provides effective choke performance
• 1:1 turns ratio maintains balanced transmission and reception
• 1MHz to 100MHz bandwidth supports standard Ethernet signalling
• Insertion loss -1.4dB preserves signal integrity at network rates
• 350μH inductance provides effective choke performance
• 1:1 turns ratio maintains balanced transmission and reception
Applications
• Suitable for 10/100Base-T network Interface modules
• Ideal for magnetics on through-hole LAN Interface boards
• Used with Ethernet PHYs requiring high-isolation magnetics
• Can be used for industrial networking equipment up to 70°C
• Suitable for designs adhering to IEEE 802.3u specifications
• Ideal for magnetics on through-hole LAN Interface boards
• Used with Ethernet PHYs requiring high-isolation magnetics
• Can be used for industrial networking equipment up to 70°C
• Suitable for designs adhering to IEEE 802.3u specifications
What operating temperature range can be expected?
It functions between 0°C and 70°C.
How many outputs does the component provide?
It presents a single output suitable for standard Ethernet coupling.
What mounting method is required for installation?
The device is designed for through-hole PCB mounting.
What level of standards compliance is indicated?
It meets the IEEE 802.3u specification for 10/100 Ethernet.
What physical footprint constraints should designers note?
The component measures 13.5mm length, 15.88mm width and 21.84mm depth.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.88mm 21.84 mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 13.95mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 21.84 mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
