Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C 18.3 mm, 0 °C 12.2mm 6.35 mm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-4288
Mfr. Part No.:
749023015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

5

Product Type

LAN Ethernet Transformer

Insertion Loss

-1.2dB

Mount Type

Surface

Depth

6.35mm

Length

18.3mm

Width

12.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Turns Ratio

1:1

WE-LAN Ethernet Transformers


The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.

Product Application Information


Applications include Ethernet, 1 Gbps Ethernet and Power over Ethernet. These LAN transformers are suitable for Ethernet applications such as Intel, Realtek, Globespan and AMD as they are compliant with most ICs. Other suitable applications include switches, routers and hubs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy