Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C 13.64 mm, 0 °C 6.22mm 14.99 mm
- RS Stock No.:
- 486-960
- Distrelec Article No.:
- 301-89-912
- Mfr. Part No.:
- 749013021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$41.76
(exc. GST)
$45.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.76 |
*price indicative
- RS Stock No.:
- 486-960
- Distrelec Article No.:
- 301-89-912
- Mfr. Part No.:
- 749013021
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 2 | |
| Insertion Loss | -1.2dB | |
| Mount Type | Surface | |
| Depth | 14.99mm | |
| Length | 13.64mm | |
| Inductance | 350μH | |
| Width | 6.22mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 2 | ||
Insertion Loss -1.2dB | ||
Mount Type Surface | ||
Depth 14.99mm | ||
Length 13.64mm | ||
Inductance 350μH | ||
Width 6.22mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.6mm 2.16 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C
- Wurth Elektronik Surface Mount LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer 0 °C 15.21mm 21.5 mm