Wurth Elektronik Surface LAN Ethernet Transformer, 70 °C 16.5 mm, 0 °C 9mm
- RS Stock No.:
- 485-328
- Mfr. Part No.:
- 749020111A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$13.17
(exc. GST)
$14.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $13.17 | $6.585 |
*price indicative
- RS Stock No.:
- 485-328
- Mfr. Part No.:
- 749020111A
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Length | 16.5mm | |
| Width | 9mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL 94 V-0, IEEE 802.3u | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Isolation Voltage | 1500V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Length 16.5mm | ||
Width 9mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL 94 V-0, IEEE 802.3u | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
Isolation Voltage 1500V ac | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 9mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 12.2mm 6.35 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.6mm 2.16 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 6.22mm 14.99 mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C
- Wurth Elektronik Surface Mount LAN Ethernet Transformer 0 °C 13.97mm
- Wurth Elektronik LAN Ethernet Transformer 0 °C 8.8mm
