- RS Stock No.:
- 455-3160
- Mfr. Part No.:
- 955.883.35
- Brand:
- Werma
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$52.02
(exc. GST)
$57.22
(inc. GST)
Units | Per unit |
1 - 14 | $52.02 |
15 - 24 | $51.16 |
25 + | $50.55 |
- RS Stock No.:
- 455-3160
- Mfr. Part No.:
- 955.883.35
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Clear Halogen Bulb, 35W, 24V AC/DC - 955.883.35
This WERMA clear halogen bulb is designed as a replacement lamp for signal towers. You can fit the bulb into a modular component with a lens of any colour to produce different types of signals, making it a versatile choice. Use this bulb in your signal towers to indicate the status and progress of processes or alert personnel to dangerous situations. It's commonly found in industrial workshops and laboratories.
Features & Benefits
G6.35 pins make it simple to install and replace
Bright white light ensures that beacons display highly visible signals
Lasts three times longer than an incandescent bulb for greater efficiency and ease of maintenance
Voltage rating of 24V AC/DC for use in high-power applications
Bright white light ensures that beacons display highly visible signals
Lasts three times longer than an incandescent bulb for greater efficiency and ease of maintenance
Voltage rating of 24V AC/DC for use in high-power applications
Applications
Warehouse lighting
Construction sites
Laboratory safety
Construction sites
Laboratory safety
Are there any safety precautions I should take when handling this bulb?
You should ensure that the bulb is kept away from combustible items to prevent a fire hazard. You should also avoid touching the bulb surface with your hands, as the oils on your skin can cause the fragile quartz material to shatter.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
For Use With | 783, 784, 883, 884 |
Bulb Type | Halogen |
Lamp Base | G6.35 |
Voltage Rating | 24 V ac/dc |