JKL Components LED Lamp Holder Bayonet - 29MB-12

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-3979
Mfr. Part No.:
29MB-12
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Compatible Lamp Type

LED

Product Type

Lamp Holder

Fixing Method

Bayonet

Wiring Points

Bottom

Length

38.2mm

Width

11.2mm

COO (Country of Origin):
TW

JKL Components 29MB Series T-3 1/4 Bayonet Socket


Replacement LED Lamps, JKL Components


  • RS Stock No. 7154047
  • Mfr. Part No. 2993-G6
Each (In a Pack of 2)
$8.59
  • RS Stock No. 1726469
  • Mfr. Part No. 2993-G6
Each (In a Bag of 100)
$3.538
  • RS Stock No. 7154047P
  • Mfr. Part No. 2993-G6
Each (Supplied in a Bag)
$8.59
Each
$191.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy