MK Electric GLS Lamp Holder - 1174WHI
- RS Stock No.:
- 787-1244
- Mfr. Part No.:
- 1174WHI
- Brand:
- MK Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-1244
- Mfr. Part No.:
- 1174WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Compatible Lamp Type | GLS | |
| Product Type | Lamp Holder | |
| Number of Lamps | 4 | |
| Maximum Operating Temperature | 110°C | |
| Width | 75mm | |
| Standards/Approvals | RoHS 2015/863/EU | |
| Length | 86mm | |
| Series | 240 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Compatible Lamp Type GLS | ||
Product Type Lamp Holder | ||
Number of Lamps 4 | ||
Maximum Operating Temperature 110°C | ||
Width 75mm | ||
Standards/Approvals RoHS 2015/863/EU | ||
Length 86mm | ||
Series 240 | ||
- COO (Country of Origin):
- CN
White Straight Batten Holder
Heat Resistant tails, live, neutral, loop-in and earth terminals
All MK lampholders are heat resistant to category T2 of BS EN 61184 and are therefore capable of operation with lamp cap temperatures up to 210°C.
1174 WHI also incorporates heat resistant wires connecting the terminals in the base to the lampholder. It has terminals mounted in the base and knockouts which accommodate 3 x 2.5 mm2 cables and allow for off centre cable entries.
MK Ceiling Accessories
Approvals
BS EN 61184: 1997 T2 Rated
Related links
- MK Electric Lamp Holder T2 - 1150 WHI
- MK Electric Lamp Holder - 1154WHI
- Deta GLS T2 Lamp Holder Ceiling - V1280A
- BJB GLS, HID Lamp Holder E27 Screw Screw - 29.311.3700.00
- Bailey Electric & Electronics bv Lamp Holder - 141234
- Bailey Electric & Electronics bv Lamp Holder - 92600037499
- Bailey Electric & Electronics bv GLS Lamp
- Lamp Holders
