MK Electric Lamp Holder T2 - 1150 WHI
- RS Stock No.:
- 473-8440
- Mfr. Part No.:
- 1150 WHI
- Brand:
- MK Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-8440
- Mfr. Part No.:
- 1150 WHI
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Lamp Holder | |
| Material | Thermoplastic | |
| Lamp Designation | T2 | |
| Width | 44mm | |
| Length | 82mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Lamp Holder | ||
Material Thermoplastic | ||
Lamp Designation T2 | ||
Width 44mm | ||
Length 82mm | ||
RoHS Status: Exempt
Safety Lampholders
Two lampholders designed to eliminate the access to live parts. The unique design ensures that the lamp must be fully inserted before the lampholder contacts become live. Manufactured in high temperature thermoplastic and rated to BS5042, T2.
Pendant
Cord grip prevents strain on terminal wiring, servicing loads to 2·5kg
Contacts have wipe action for easy lamp removal
Only for use with hanging lamps
Batten
Base can be installed before the cover is fitted
Fixed terminal strip accepts 1·5mm² cable
Cover and base can be quickly unclipped with a screwdriver
MK Ceiling Accessories
Standards
BS5042 T2
Supplied with
8888
Related links
- MK Electric Lamp Holder - 1154WHI
- Deta GLS T2 Lamp Holder Ceiling - V1280A
- MK Electric GLS Lamp Holder - 1174WHI
- Compact Fluorescent Lamp Holder - 1190 WHI
- MK Electric 2 Way White 20A Grid Plus Series
- MK Electric White 1 Gang, Logic Plus
- MK Electric 13A 1 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS
- Bailey Electric & Electronics bv Lamp Holder - 141234
