- RS Stock No.:
- 185-9703
- Mfr. Part No.:
- 2213627-4
- Brand:
- TE Connectivity
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.70
(exc. GST)
$30.47
(inc. GST)
Units | Per unit |
1 - 24 | $27.70 |
25 - 49 | $27.17 |
50 + | $26.61 |
- RS Stock No.:
- 185-9703
- Mfr. Part No.:
- 2213627-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE's LUMAWISE rotatable dimming receptacle is a two-piece assembly which allows rotation up to 355 degrees. The ability to fully rotate the dimming receptacle facilitates installation as it allows the photo node to be pointed due north in any type of street, area or roadway lighting application.
Fully rotates up to 355 degrees
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.