Avery White Adhesive Heavy duty Label, Pack of 100 Per Pack
- RS Stock No.:
- 283-7621
- Distrelec Article No.:
- 301-29-706
- Mfr. Part No.:
- L4775-100
- Brand:
- Avery
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7621
- Distrelec Article No.:
- 301-29-706
- Mfr. Part No.:
- L4775-100
- Brand:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Heavy duty | |
| Fixing Type | Adhesive | |
| Printer Type | Laser | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Length | 297mm | |
| Width | 210mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Heavy duty | ||
Fixing Type Adhesive | ||
Printer Type Laser | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Length 297mm | ||
Width 210mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Weatherproof label is a high-quality component designed for reliable and efficient performance. With advanced technology and durable construction, it is ideal for a wide range of applications in various industries.
High-quality and durable construction for long-lasting performance
Advanced technology for efficient operation
Designed to meet industry standards for reliability
Easy to install and use for quick setup and operation
Compact and lightweight design for space-saving and easy transportation
Related links
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 80 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
