Phoenix Contact Silver Label, Pack of 45 Per Pack
- RS Stock No.:
- 269-7845
- Mfr. Part No.:
- 0830502
- Brand:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
$424.035
(exc. GST)
$466.425
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 45 + | $9.423 | $424.04 |
*price indicative
- RS Stock No.:
- 269-7845
- Mfr. Part No.:
- 0830502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Colour | Silver | |
| Quantity Per Package | 45Per Pack | |
| Length | 30mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Colour Silver | ||
Quantity Per Package 45Per Pack | ||
Length 30mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMSP-AL (50X30) Aluminium equipment marking markers have 4 bore holes. These have screw or rivet mounting type and lettering field size 60 x 30 mm of total 1 individual labels, can be labelled with blue mark id color, blue mark id, blue mark clad.
aluminium color
Silicone free, halogen free, cadmium free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Silver Label, Pack of 15 Per Pack
- Phoenix Contact Silver Heavy duty Label Sheet, Pack of 5 Per Pack
- Phoenix Contact Silver on Silver Label 45 mm Width 45 mm Label Width
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Silver Label 1000 Per Roll Qty, 19 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 50 mm
- Phoenix Contact Silver Label Printer Tape 50 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
