TE Connectivity Yellow Adhesive Identification Label Label
- RS Stock No.:
- 796-847
- Mfr. Part No.:
- 7-1768033-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$685.85
(exc. GST)
$754.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $685.85 | $0.343 |
*price indicative
- RS Stock No.:
- 796-847
- Mfr. Part No.:
- 7-1768033-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Fixing Type | Adhesive | |
| Label Type | Identification Label | |
| Colour | Yellow | |
| Printer Type | Laser | |
| Length | 12.7mm | |
| Width | 25mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Fixing Type Adhesive | ||
Label Type Identification Label | ||
Colour Yellow | ||
Printer Type Laser | ||
Length 12.7mm | ||
Width 25mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector facilitates secure and reliable connectivity in various applications, ensuring optimal performance and durability over time.
Offers robust electrical connections for enhanced reliability
Designed for efficient installation, reducing setup time
Resistant to environmental factors, ensuring longevity
Compact design enables use in space-constrained settings
Related links
- Siemens Grey Adhesive Identification Label Label, Pack of 17 Per Pack
- TE Connectivity Yellow Adhesive Adhesive Label
- TE Connectivity Self-Adhesive Label Label (English)
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- Idento Black Pack of 440 Per Pack
- TE Connectivity Yellow Black Print Label Printer Label 1 Roll Qty, 100 ft
- Brady Yellow Adhesive Printer Label Sheet
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
