Brady B-342 PermaSleeve White Heatshrink Labels, 25.4mm Width, 8.51mm Height, 1000 Qty
- RS Stock No.:
- 711-7809
- Mfr. Part No.:
- BM71-187-1-342
- Brand:
- Brady
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 711-7809
- Mfr. Part No.:
- BM71-187-1-342
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 8.51mm |
Label Width | 25.4mm |
Label Quantity | 1000 |
Background Colour | White |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width,...
- Brady B-342 PermaSleeve Yellow Heatshrink Labels, 25.4mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 13.08mm Width,...
- Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 25.4mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 11.1mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 25.4mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 25.4mm Width,...