Brady B-342 PermaSleeve White Heatshrink Labels, 44.45mm Width, 5.97mm Height, 1000 Qty
- RS Stock No.:
- 711-7776
- Mfr. Part No.:
- BM71-125-175-342
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
$922.45
(exc. GST)
$1,014.70
(inc. GST)
- RS Stock No.:
- 711-7776
- Mfr. Part No.:
- BM71-125-175-342
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 5.97mm | |
| Label Width | 44.45mm | |
| Label Quantity | 1000 | |
| Background Colour | White | |
| Series | B-342 PermaSleeve | |
| Material | Polyolefin | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 5.97mm | ||
Label Width 44.45mm | ||
Label Quantity 1000 | ||
Background Colour White | ||
Series B-342 PermaSleeve | ||
Material Polyolefin | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US
Related links
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 5.97mm Height, 1000 Qty
- Brady B-342 PermaSleeve White Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 5.97mm Height, 100 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels 21.62mm Height, 1000 Qty
- Brady B-342 Black on Yellow Heatshrink Labels 5.97mm Label Length, 25.4mm Label Width
- Brady Yellow Heat Shrink Labels 1000 Per Pack Qty, 6 mm
- HellermannTyton ShrinkTrak White Heatshrink Labels 19.55mm Height, 250 Qty
- Brady White Label Roll 2000 Per Pack Qty, 5.97 mm

