HellermannTyton White, Transparent Cable Labels, 25.4 mm Width, 2500 Per Pack Qty, 36.5 mm
- RS Stock No.:
- 662-6207
- Mfr. Part No.:
- 596-22896 TAG22TD3-896-WHCL-896-CL/WH (2500)
- Brand:
- HellermannTyton
Subtotal (1 reel of 2500 units)*
$497.78
(exc. GST)
$547.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $497.78 | $0.199 |
*price indicative
- RS Stock No.:
- 662-6207
- Mfr. Part No.:
- 596-22896 TAG22TD3-896-WHCL-896-CL/WH (2500)
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 2500Per Pack | |
| Label Length | 36.5mm | |
| Background Colour | White, Transparent | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Compatible Printers | TT430, TT4000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 2500Per Pack | ||
Label Length 36.5mm | ||
Background Colour White, Transparent | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Compatible Printers TT430, TT4000+ | ||
- COO (Country of Origin):
- DE
Helatag Self-Laminating Labels for Thermal Transfer Printers
White/transparent self-laminating labels that give the highest quality print clarity when printed on thermal transfer printers.
Features and benefits
• Used for identification of cables, wires and flat cables
• Easy-to-print labels with thermal transfer printers
• Soft, smooth material
• Protective laminate protects labelling against moisture, dirt and wear
• Good resistance to water, alcohol, oils, lubricants, fuels and salts
• Adhesive (acrylic)
Contents
2500
Related links
- HellermannTyton Transparent 50.8 mm Width 95.25 mm
- HellermannTyton White 25.4 mm Width 25.4 mm
- HellermannTyton Transparent 12.7 mm Width 36.5 mm
- HellermannTyton White 25.4 mm Width 19.5 mm
- HellermannTyton White 19.05 mm Width 19.05 mm
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton White Cable Labels 23.8 mm
- HellermannTyton White Cable Labels 19.5 mm
