Legamaster Black Print Label Roll, 40 mm Width, 3 m
- RS Stock No.:
- 617-2959
- Mfr. Part No.:
- 1875-00
- Brand:
- Legamaster
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-2959
- Mfr. Part No.:
- 1875-00
- Brand:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Print Colour | Black | |
| Product Type | Label Roll | |
| Label Width | 40 mm | |
| Label Length | 3 m | |
| Material | Plastic | |
| Standards/Approvals | RoHS, ISO 9001:2015, REACH | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Print Colour Black | ||
Product Type Label Roll | ||
Label Width 40 mm | ||
Label Length 3 m | ||
Material Plastic | ||
Standards/Approvals RoHS, ISO 9001:2015, REACH | ||
RoHS Status: Exempt
Magnetic Label Strips
Magnetic label strips may be cut to any size
Magnetic strength is 32g/cm2
Can be marked with stock no. 231-4610 board markers (dry-wiped off)
Related links
- Legamaster Black Print Label Roll 1 Per Pack Qty, 3 m
- Legamaster White Black Print Label Roll 1 Per Pack Qty, 20 mm
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Brady Black 25.4 mm Width 7.62 m
- Brady Black 25.4 mm Width 7.62 m
- Brady Black 38.1 mm Width 7.62 m
- Brady White Black Print Label Roll 250 Per Roll Qty, 12.45 m
- Brady Black 11.15 mm Width 2.13 m
