Brady Yellow Label Roll, 44.45 mm Width, 100 Per Pack Qty, 4.6228 mm

Subtotal (1 box of 100 units)*

$178.43

(exc. GST)

$196.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$178.43$1.784

*price indicative

RS Stock No.:
284-5864
Mfr. Part No.:
M7-094-175-342-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

44.45mm

Label Quantity

100Per Pack

Background Colour

Yellow

Label Length

4.6228mm

Material

Heat-Shrink Polyolefin

Standards/Approvals

RoHS

Compatible Printers

BMP71, M710

COO (Country of Origin):
US

PermaSleeve® Heat-Shrink Labels for M710 and BMP71


3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification

Fade-resistant and smudge-proof for superior aesthetic appearance

Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R4300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy