Brady Black, White Black Print Label Roll, 5.97 mm Width, 1 Per Pack Qty, 2.13 m

Subtotal (1 unit)*

$145.17

(exc. GST)

$159.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.17

*price indicative

RS Stock No.:
284-5606
Distrelec Article No.:
304-20-786
Mfr. Part No.:
M4C-125-342
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

5.97mm

Label Quantity

1Per Pack

Label Length

2.13m

Background Colour

Black, White

Print Colour

Black

Material

Heat-Shrink Polyolefin

Compatible Printers

BMP41, BMP51, BMP53, M410, M510, M511

Standards/Approvals

RoHS

COO (Country of Origin):
MX

M410/BMP41/M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves


Specialised — Designed specifically for rigorous cable and wire marking applications

Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil

Efficient — Fast shrinking to save installation time and cost

Easily Identifiable — Made with a crisp, clear identification surface that’s resistant to abrasions and fading

Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy