Brady White, Transparent Label, 25.4 mm Width, 250 Per Pack Qty, 25.4 mm

Subtotal (1 unit)*

$196.12

(exc. GST)

$215.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.12

*price indicative

RS Stock No.:
284-5848
Distrelec Article No.:
303-88-737
Mfr. Part No.:
M6-19-417
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

25.4mm

Label Quantity

250Per Pack

Label Length

25.4mm

Background Colour

White, Transparent

Laminated

Yes

Material

Self Laminating Vinyl

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Aggressive Adhesive Self-Laminating Vinyl Wrap Around Labels for M610, BMP61 and M611


Dependable, long-term adhesion to small diameter wires

Will stay adhered in even the most humid environments

Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC

Features a white printable area and a clear overlaminating area that protects the print

Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy