WAGO White White Print Cable Labels, 25 mm Width, 3500 Per Roll Qty
- RS Stock No.:
- 278-4028
- Mfr. Part No.:
- 211-135
- Brand:
- WAGO
Subtotal (1 unit)*
$1,823.90
(exc. GST)
$2,006.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,823.90 |
*price indicative
- RS Stock No.:
- 278-4028
- Mfr. Part No.:
- 211-135
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Label Width | 25mm | |
| Label Quantity | 3500Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Label Width 25mm | ||
Label Quantity 3500Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO cable tie marker is designed for use with TP printers, specifically for connecting cable ties to the printer.
It is halogen free
Material polyester
Related links
- WAGO White White Print Cable Labels, 2000 Per Roll Qty
- WAGO White White Print Cable Labels 800 Per Roll Qty
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label, 9000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label 175 Per Roll Qty
