Brady Light Grey Grey Print Label Roll, 76.2 mm Width, 1000 Per Roll Qty

Subtotal (1 reel of 1000 units)*

$660.46

(exc. GST)

$726.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$660.46$0.66

*price indicative

RS Stock No.:
277-3347
Distrelec Article No.:
155-35-055
Mfr. Part No.:
020787
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

76.2mm

Label Quantity

1000Per Roll

Background Colour

Light Grey

Print Colour

Grey

Laminated

No

Material

Polyester

Compatible Printers

BBP81

Standards/Approvals

No

COO (Country of Origin):
US
The Brady Polyester Label B486B is designed for high adhesion to textured metals, powder coated surfaces and low surface energy plastics. B486B can withstand numerous solvents and variable temperatures when applied to various surfaces. This printable, ultra aggressive metallised polyester labels for thermal transfer printers. This label is used for rating and serial plates that utilize barcodes, alphanumeric, graphic symbols and logos and require nameplate like quality application.

RoHS compliant

Weather resistant

Humidity and UV resistant

Abrasion and chemical resistant

Printable, ultra aggressive Metallised polyester labels for thermal transfer printers. Please Note: This material is UL & CSA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy