HellermannTyton Helatag 1206 White Label Roll, 63.5mm Width, 50.8mm Height, 500 Qty
- RS Stock No.:
- 216-0367
- Mfr. Part No.:
- 596-61206 TAG76TD1-1206-WH-1206-WH
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-0367
- Mfr. Part No.:
- 596-61206 TAG76TD1-1206-WH-1206-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Height | 50.8mm | |
| Label Width | 63.5mm | |
| Label Quantity | 500 | |
| Background Colour | White | |
| Series | Helatag 1206 | |
| Works With Printer Models | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Height 50.8mm | ||
Label Width 63.5mm | ||
Label Quantity 500 | ||
Background Colour White | ||
Series Helatag 1206 | ||
Works With Printer Models Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton asset identification label for thermal transfer printing is scratch-resistant and is ideal for usage as identification or name plate in industrial environment. The high temperature range suits a wide range of applications on flat surface. The adhesive is also suitable for critical surface like plastic and paint. Designing and printing label is simple and can quickly print out professional label in a matter of moments when using TagPrint Pro labelling software.
Ideal for machinery operating in high temperature areas (up to +150 °C)
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high qual
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high qual
Related links
- HellermannTyton White Label Roll 22.86 mm
- HellermannTyton White Label Roll 2000 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 20 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 88.9 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty
- HellermannTyton White Label Roll 500 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
- HellermannTyton White Label Roll 10000 Per Pack Qty, 6.4 mm
