HellermannTyton White Label Roll, 50.8 mm Width, 2000 Per Pack Qty, 22.86 mm
- RS Stock No.:
- 216-0369
- Mfr. Part No.:
- 596-71206 TAG77TD1-1206-WH-1206-WH
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$687.12
(exc. GST)
$755.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.12 |
*price indicative
- RS Stock No.:
- 216-0369
- Mfr. Part No.:
- 596-71206 TAG77TD1-1206-WH-1206-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 50.8mm | |
| Label Quantity | 2000Per Pack | |
| Background Colour | White | |
| Label Length | 22.86mm | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 50.8mm | ||
Label Quantity 2000Per Pack | ||
Background Colour White | ||
Label Length 22.86mm | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton asset identification label for thermal transfer printing is scratch-resistant and is ideal for usage as identification or name plate in industrial environment. The high temperature range suits a wide range of applications on flat surface. The adhesive is also suitable for critical surface like plastic and paint. Designing and printing label is simple and can quickly print out professional label in a matter of moments when using TagPrint Pro labelling software.
Ideal for machinery operating in high temperature areas (up to +150 °C)
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high qual
Related links
- HellermannTyton White Label Roll 20 mm
- HellermannTyton White Label Roll 2000 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 88.9 mm
- HellermannTyton White Label Roll 10000 Per Pack Qty, 6.4 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
- HellermannTyton White Black Print Label Roll, 22.86 mm Width
- HellermannTyton White Label Roll 2500 Per Pack Qty, 19.05 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 6.35 mm
