Brady White Purple Print Label Roll, 50.8 mm Width, 1 Per Pack Qty
- RS Stock No.:
- 213-8490
- Mfr. Part No.:
- M61C-2000-595-PL
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$236.08
(exc. GST)
$259.69
(inc. GST)
- RS Stock No.:
- 213-8490
- Mfr. Part No.:
- M61C-2000-595-PL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 50.8mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | White | |
| Print Colour | Purple | |
| Laminated | Yes | |
| Material | Vinyl | |
| Standards/Approvals | RoHS to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC | |
| Compatible Printers | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 50.8mm | ||
Label Quantity 1Per Pack | ||
Background Colour White | ||
Print Colour Purple | ||
Laminated Yes | ||
Material Vinyl | ||
Standards/Approvals RoHS to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC | ||
Compatible Printers BMP61 | ||
- COO (Country of Origin):
- MX
The Brady purple vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Related links
- Brady White Red Print Label Roll 1 Per Pack Qty
- Brady Purple Label 1 Per Pack Qty, 15.24 m
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady White Label Roll 70 Per Pack Qty, 8.51 mm
- HellermannTyton Silver 50.8 mm Width 25.4 mm
- Brady White White Print Label Roll 1000 Per Roll Qty

