- RS Stock No.:
- 134-7357
- Mfr. Part No.:
- M61C-375-422
- Brand:
- Brady
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.84
(exc. GST)
$96.62
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $87.84 |
15 - 49 | $84.79 |
50 + | $82.24 |
- RS Stock No.:
- 134-7357
- Mfr. Part No.:
- M61C-375-422
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brady B-422 White Polyester Material Labels
B-422 Glossy white polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking.
Features and Benefits
Polyester material
2 Mils of adhesive for rough surface applications
For use with BMP61 printer and TLS2200 printer
2 Mils of adhesive for rough surface applications
For use with BMP61 printer and TLS2200 printer
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 9.52mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | White |
Series | B-422 Polyester |
Material | Polyester |
Works With Printer Models | BMP61, M611 |
Related links
- Brady B-422 Polyester White Cable Labels, 12.7mm Width, 1 Qty
- Brady B-422 Polyester White Cable Labels, 15.88mm Width, 1 Qty
- Brady B-422 Polyester White Cable Labels, 12.07mm Width, 1 Qty
- Brady B-498 Repositionable Vinyl White Black Print Cable Labels,...
- Brady B-423 Polyester White Cable Labels, 12.7mm Width, 1 Qty
- Brady B-498 Repositionable Vinyl White Cable Labels, 8.08mm Width, 1 Qty
- Brady B-422 Polyester White Cable Labels, 12.7mm Width
- Brady B-439 Vinyl Blue White Print Cable Labels, 25.4mm Width, 1 Qty