TE Connectivity Yellow Yellow Print Label Printer Roll, 12.7 mm Width, 250 Per Pack Qty, 50.8 mm
- RS Stock No.:
- 678-286
- Mfr. Part No.:
- E55556-000
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-286
- Mfr. Part No.:
- E55556-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 12.7mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50.8mm | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | Military | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 12.7mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 50.8mm | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals Military | ||
- COO (Country of Origin):
- CZ
The TE Connectivity military-grade printable tags are engineered for extreme environments, offering reliable performance across a wide temperature range from -55 to 225 °C [-67 to 437 °F]. Designed for wire and cable identification in aerospace, defense, and other mission-critical applications, they feature a printable surface for customized, Durable markings that withstand harsh conditions including heat, cold, and chemical exposure.
Yellow color for high visibility and contrast
HTCM-SCE-TP designation indicating compatibility with specific marker sleeve systems or thermal transfer printing
- RS Stock No. 9148110
- Mfr. Part No. CM-SCE-TP-1/2-6H-4
1 Box of 250
$481.57
- RS Stock No. 2036837
- Mfr. Part No. RPS-18-12/2.0-4
1 Box of 250
$266.00
- RS Stock No. 0680553
- Mfr. Part No. EC9859-000
1 Pack of 100
$405.19
- RS Stock No. 2332422
- Mfr. Part No. CM-SCE-1/4-4H-4
1 Box of 250
$290.50












