TE Connectivity Yellow Yellow Print Label Printer Roll, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 677-298
- Mfr. Part No.:
- EC6664-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$406.36
(exc. GST)
$447.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $406.36 | $4.064 |
*price indicative
- RS Stock No.:
- 677-298
- Mfr. Part No.:
- EC6664-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 50mm | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Label Length 50mm | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 1.5 mm and a 2 to 1 shrink ratio, providing precise and Durable wire and cable identification. Constructed from RAYCHEM UV-SCE material, it designed to perform reliably in UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve.
Ladder design for secure and easy installation
UV resistant for extended outdoor use
Suitable for wire and cable identification in demanding conditions
- RS Stock No. 0679832
- Mfr. Part No. EC6692-000
1 Pack of 25
$434.74
- RS Stock No. 0680490
- Mfr. Part No. EC6668-000
1 Pack of 1000
$4,113.07
- RS Stock No. 0680492
- Mfr. Part No. EC6688-000
1 Pack of 30
$395.39
- RS Stock No. 0679835
- Mfr. Part No. EC9856-000
1 Pack of 150
$483.72










