HellermannTyton White Cable Labels, 20 mm Width, 1000 Per Roll Qty, 50 mm
- RS Stock No.:
- 676-006
- Mfr. Part No.:
- 905-41166
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 676-006
- Mfr. Part No.:
- 905-41166
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 20mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 50mm | |
| Background Colour | White | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 20mm | ||
Label Quantity 1000Per Roll | ||
Label Length 50mm | ||
Background Colour White | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton label is engineered for durability and visibility in demanding environments. Its two-sided flag design provides 360° readability, making it Ideal for cable identification in industrial, electrical, and telecom applications. With high resistance to chemicals, temperature, and abrasion, it ensures long-lasting performance. The strong adhesive and easy peel-and-stick application make it a practical choice for various cable types.
High resistance to chemicals, temperature, and abrasion
Two-sided flag design for full 360° visibility
Quick peel-and-stick application
Strong adhesive for secure placement
Related links
- HellermannTyton White Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 50 mm
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 21 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 44.5 mm
- HellermannTyton White Cable Labels 2500 Per Pack Qty, 16 mm
- HellermannTyton White Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White Cable Labels 23.8 mm
- HellermannTyton White Cable Labels 1000 Per Pack Qty, 182.7 mm
