Phoenix Contact White Label Roll, 40 mm Width, 300 Per Roll Qty, 40 mm
- RS Stock No.:
- 519-941
- Mfr. Part No.:
- 0800286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$437.66
(exc. GST)
$481.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $437.66 |
*price indicative
- RS Stock No.:
- 519-941
- Mfr. Part No.:
- 0800286
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 40mm | |
| Label Quantity | 300Per Roll | |
| Background Colour | White | |
| Label Length | 40mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLL 2.0 | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2020-12, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, CSA Approval ID: 70191766, EU RoHS, EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 40mm | ||
Label Quantity 300Per Roll | ||
Background Colour White | ||
Label Length 40mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLL 2.0 | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2020-12, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, CSA Approval ID: 70191766, EU RoHS, EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White White Print Label 300 Per Roll Qty, 73 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 40 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 102 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
