Phoenix Contact White Label, 15 mm Width, 2500 Per Roll Qty, 9 mm
- RS Stock No.:
- 498-272
- Mfr. Part No.:
- 0804527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$425.38
(exc. GST)
$467.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | $425.38 |
*price indicative
- RS Stock No.:
- 498-272
- Mfr. Part No.:
- 0804527
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 2500Per Roll | |
| Label Length | 9mm | |
| Background Colour | White | |
| Material | Polyamide | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | |
| Standards/Approvals | ANSI/UL 969-2018:03, IEC 60068-2-78:2012-10, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, EU RoHS, DIN 50018:2013-05, REACH, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 2500Per Roll | ||
Label Length 9mm | ||
Background Colour White | ||
Material Polyamide | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D) | ||
Standards/Approvals ANSI/UL 969-2018:03, IEC 60068-2-78:2012-10, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, EU RoHS, DIN 50018:2013-05, REACH, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact White Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact White Label 2500 Per Roll Qty, 8 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Phoenix Contact White on White Label 6 mm Label Length, 15 mm Label Width
