Phoenix Contact White Label, 17.5 mm Width, 2500 Per Roll Qty, 8 mm
- RS Stock No.:
- 484-126
- Mfr. Part No.:
- 0804528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$417.73
(exc. GST)
$459.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $417.73 |
*price indicative
- RS Stock No.:
- 484-126
- Mfr. Part No.:
- 0804528
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 17.5mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Label Length | 8mm | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, REACH, DIN EN ISO 2409:2013, EU RoHS, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, DIN 50018:2013-05, IEC 60068-2-78:2012-10 | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 17.5mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Label Length 8mm | ||
Material Polyamide | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, REACH, DIN EN ISO 2409:2013, EU RoHS, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, DIN 50018:2013-05, IEC 60068-2-78:2012-10 | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact White Label 1000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact White Label 2500 Per Roll Qty, 9 mm
