Phoenix Contact Silver Silver Print Label Roll, 19 mm Width, 2500 Per Roll Qty, 6.3 mm
- RS Stock No.:
- 496-588
- Mfr. Part No.:
- 0800343
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-588
- Mfr. Part No.:
- 0800343
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 19mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | Silver | |
| Label Length | 6.3mm | |
| Print Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS, DIN EN 61010-1, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208, ISO 175:2010, DIN EN ISO 2409:2013, DIN 50018:2013-05 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 19mm | ||
Label Quantity 2500Per Roll | ||
Background Colour Silver | ||
Label Length 6.3mm | ||
Print Colour Silver | ||
Material Polyester | ||
Standards/Approvals EU RoHS, DIN EN 61010-1, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208, ISO 175:2010, DIN EN ISO 2409:2013, DIN 50018:2013-05 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EMLS (19X6)R SR is a state-of-the-art safety label designed to provide a secure and reliable identification solution for various applications. Engineered with a unique special adhesive, this unlabelled device marker is crafted for high adaptability, allowing for efficient labelling with multiple printing options. It withstands extreme conditions while ensuring clear visibility and legibility. The manipulative-security feature is particularly essential for environments requiring compliance and regulatory adherence. Its innovative design includes a metallic finish that enhances durability against mechanical influences and solvents, making this product a top choice for professionals seeking dependability in labelling solutions.
The safety label is designed for robust identification applications
Special adhesive ensures optimal performance in various environments
Manipulative-security prevents unauthorised access and tampering
High resistance against solvents enhances durability and longevity
Suitable for use with multiple marking devices for adaptability
Compliant with industry standards for safety and performance
Excellent visibility ensures easy identification in operational settings
The product's materials are UL listed, ensuring quality and reliability
Related links
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact Silver Silver Print Label 1000 Per Roll Qty, 12 mm
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 12.7 mm
