Phoenix Contact Silver Label, 40 mm Width, 1000 Per Roll Qty, 15 mm

Subtotal (1 unit)*

$661.83

(exc. GST)

$728.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$661.83

*price indicative

RS Stock No.:
483-914
Mfr. Part No.:
0800345
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

40mm

Label Quantity

1000Per Roll

Label Length

15mm

Background Colour

Silver

Material

Polyester

Standards/Approvals

ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, EU RoHS, DIN EN ISO 2409:2013, DIN 50018:2013-05, REACH

Compatible Printers

THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0

COO (Country of Origin):
PL
The Phoenix Contact safety label is designed for versatility and durability, making it an essential component for device marking. Equipped with a special adhesive, it adheres securely while remaining tamper-proof, ensuring reliability in critical applications. Crafted from high-quality polyester, the label is silver-coloured and offers clear visibility for identification. With the ability to withstand extreme temperatures and harsh environmental conditions, this product ensures longevity and consistent performance. Ideal for various marking applications, it allows for custom labelling using compatible ink ribbons. Furthermore, it meets rigorous testing standards, reassuring users of its quality and compliance with safety regulations.

Roll format enhances ease of use for high-volume labelling tasks

Tamper-proof design provides an added layer of security against unauthorized access

Highly resistant to solvents and mechanical influences when paired with suitable ink ribbons

Tested for scratch resistance, ensuring that markings remain legible

Complies with strict environmental and safety standards for peace of mind

Lightweight yet durable, making it suitable for a variety of applications

Can maintain integrity in temperatures up to 150 °C, ensuring reliability in diverse environments

Environmental compliance confirms no hazardous substances are used in its production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy