HellermannTyton Silver Silver Print Label, 76.2 mm Width, 500 Per Pack Qty
- RS Stock No.:
- 434-477
- Mfr. Part No.:
- 596-21203
- Brand:
- HellermannTyton
Subtotal (1 reel of 500 units)*
$449.09
(exc. GST)
$494.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $449.09 | $0.898 |
*price indicative
- RS Stock No.:
- 434-477
- Mfr. Part No.:
- 596-21203
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 76.2mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester, Silver Matt | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 76.2mm | ||
Label Quantity 500Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester, Silver Matt | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Panel plate labels are white thermal transfer labels designed for industrial identification. These labels serve as a cost-effective replacement for engraved plastic plates, featuring high-performance adhesive with a compressible foam backing for optimal adhesion on uneven surfaces. They are durable, resistant to chemicals and solvents, and ideal for control panels, switchgear, and data racks.
Tamper evident labels leave clear reminder that label has been removed
Mark assets securely and unambiguously
Halogen Free
RoHS compliant
Related links
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 7500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
