Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width

Subtotal (1 unit)*

$932.43

(exc. GST)

$1,025.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.43

*price indicative

RS Stock No.:
334-115
Mfr. Part No.:
QL1110NWBCZU1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

QL1110NWBC

Application

Home, Office

Maximum Label Width

103.6mm

Handheld

No

Keyboard

No

Colour

White, Black

Computer Connectivity

Yes

Print Resolution

300 x 300 dpi

Barcode

Yes

Heat Shrink Tube

No

Cutter

Automatic

Connection Port

USB Host, RJ45, USB Type-B

Width

170mm

Depth

222mm

Weight

1.73kg

Standards/Approvals

AirPrint, MFi

Height

151mm

Print Speed

110mm/s

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brother wireless shipping and barcode label printer is a high-speed wide-format label printer with Bluetooth wired and wireless interfaces. Print shipping labels up to 4 inch wide using a PC Mac smartphone or tablet.

Print labels up to 103.6mm wide from PC, Mac, smartphone or tablet

USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and Air Print

Supports printing of FBA (Fulfilled by Amazon) labels through crop print function

Built-in cutter to create your own length labels using unique continuous rolls

Various SDK (Software Development Kits) available for Windows and iOS and Android devices

Microsoft office integration make light work of large address labelling jobs with the ability to connect to a PC or Mac

Easy drop-in label rolls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy