Brady Black on Black, White Label Printer Tape, 7.62 m Length, 38.1 mm Width, 38.1 mm Label Width
- RS Stock No.:
- 775-3537
- Mfr. Part No.:
- MC-1500-595-WT-BK
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$152.34
(exc. GST)
$167.57
(inc. GST)
- RS Stock No.:
- 775-3537
- Mfr. Part No.:
- MC-1500-595-WT-BK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 38.1mm | |
| Compatible Printers | BMP51, BMP53 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7.62m | |
| Label Width | 38.1mm | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 38.1mm | ||
Compatible Printers BMP51, BMP53 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7.62m | ||
Label Width 38.1mm | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady durable low-shrink vinyl cable label comes with an ultra-aggressive adhesive and it is resistant to chemicals, oils and detergents. This vinyl material with permanent acrylic adhesive keeps the labels adhered in harsh environments. The tape is ideal for use in warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It adheres to the surfaces that are smooth, rough or powder-coated and irregular surfaces or surfaces with low surface energy. The label is compatible with the BMP51 and BMP53 label printers.
Features and Benefits
Length is 7.62m
Prints black text on white vinyl background with a clean gloss finish
Width is 38.1mm
Applications
Equipment
Industrial surface
Labelling pipes
Shelves
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Brady Black on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Red on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on Yellow 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady White on Black 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady White on Red 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady White on Green 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width

