Brady B-499 Black on Black on White Label Printer Tape, 4.88 m Length, 19.05 mm Width
- RS Stock No.:
- 775-3638
- Mfr. Part No.:
- MC-750-499
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$117.38
(exc. GST)
$129.12
(inc. GST)
- RS Stock No.:
- 775-3638
- Mfr. Part No.:
- MC-750-499
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-499 | |
| Print Colour | Black | |
| Tape Length | 4.88 m | |
| Material | Nylon Cloth | |
| Standards Met | UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-499 | ||
Print Colour Black | ||
Tape Length 4.88 m | ||
Material Nylon Cloth | ||
Standards Met UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

