Brady Black on Yellow, Black Label Printer Tape, 2.13 m Length, 5.97 mm Width, 5.97 mm Label Width
- RS Stock No.:
- 775-3495
- Mfr. Part No.:
- MC-125-342-YL
- Brand:
- Brady
Subtotal (1 unit)*
$126.02
(exc. GST)
$138.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.02 |
*price indicative
- RS Stock No.:
- 775-3495
- Mfr. Part No.:
- MC-125-342-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 5.97mm | |
| Compatible Printers | BMP41, BMP51, BMP53 | |
| Background Colour | Yellow, Black | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 2.13m | |
| Label Width | 5.97mm | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 5.97mm | ||
Compatible Printers BMP41, BMP51, BMP53 | ||
Background Colour Yellow, Black | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 2.13m | ||
Label Width 5.97mm | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Brady Heat Shrink Cable Sleeve Labelling Cartridge
The Brady heat shrink cable sleeve labelling cartridge is used for the identification of light-duty wires and cables. It provides a permanent cable marking solution that combines speed and ease of use to create a long-lasting, high-quality identification. It is used with the BMP51 label printer and BMP53 label printer.
Features and Benefits
Cold resistant and flame-retardant with an operating temperature of -55°C to 135°C (-67°F to 275°F)
Fade-resistant and smudge-proof for superior aesthetic appearance
Length is 2.13m
Width is 5.97mm
Certifications
MIL-STD-202 method 251K
SAE AMS DTL-2305/5 class1
SAE-AS-8153
UL224
- RS Stock No. 2138464
- Mfr. Part No. M21-750-414
Each
$77.21
- RS Stock No. 6949103
- Mfr. Part No. M21-375-499
Each
$78.39
- RS Stock No. 6949153
- Mfr. Part No. M21-750-595-YL
Each
$84.78
- RS Stock No. 6949128
- Mfr. Part No. M21-187-C-342
Each
$223.96
Related links
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady Black 5.97 mm Width 2.13 m
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 3.2 mm Label Width
- Brady Black on White 2.13 m Length 6 mm Label Length, 3.17 mm Label Width
- Brady Black on White 2.13 m Length 16.4 mm Label Length, 9.52 mm Label Width
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 25.4 mm Label Width
- Brady Black 5.97 mm Width 2.13 m
- Brady Black on White 2.13 m Length 8.5 mm Label Length, 4.74 mm Label Width











