Brady B-342 Black on Black on White Label Printer Tape, 2.13 m Length, 5.97 mm Width
- RS Stock No.:
- 775-3492
- Mfr. Part No.:
- MC-125-342
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$145.17
(exc. GST)
$159.69
(inc. GST)
- RS Stock No.:
- 775-3492
- Mfr. Part No.:
- MC-125-342
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 5.97 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-342 | |
| Print Colour | Black | |
| Tape Length | 2.13 m | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 5.97 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-342 | ||
Print Colour Black | ||
Tape Length 2.13 m | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

