Brady Black on Black, Yellow Label, 6.1 m Length, 38.1 mm Width, 6.1 m Label Length, 38.1 mm Label Width
- RS Stock No.:
- 284-5717
- Mfr. Part No.:
- M5C-1500-584-YL
- Brand:
- Brady
Subtotal (1 unit)*
$138.17
(exc. GST)
$151.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.17 |
*price indicative
- RS Stock No.:
- 284-5717
- Mfr. Part No.:
- M5C-1500-584-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 38.1mm | |
| Compatible Printers | BMP51, BMP53, M510, M511 | |
| Background Colour | Black, Yellow | |
| Print Colour | Black | |
| Tape Length | 6.1m | |
| Label Width | 38.1mm | |
| Label Length | 6.1m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 38.1mm | ||
Compatible Printers BMP51, BMP53, M510, M511 | ||
Background Colour Black, Yellow | ||
Print Colour Black | ||
Tape Length 6.1m | ||
Label Width 38.1mm | ||
Label Length 6.1m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for safety applications such as on personnel, fire suppression equipment, and first aid cabinets or anywhere extra visibility is required
Durable — Resistant to abrasions, weather, solvents and extreme temperatures
Adhesive — Pressure-sensitive acrylic adhesive withstands prolonged exposure to tough conditions
Long-lasting — Able to withstand outdoor conditions for 4-6 years on average
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Black on Black 6.1 m Length 6.1 m Label Length, 25.4 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady White on Black 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Red on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady White on Red 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
